SPHBL1L3DH00L4A4B0 | |
---|---|
DigiKey Part Number | 1510-SPHBL1L3DH00L4A4B0TR-ND - Tape & Reel (TR) 1510-SPHBL1L3DH00L4A4B0CT-ND - Cut Tape (CT) 1510-SPHBL1L3DH00L4A4B0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHBL1L3DH00L4A4B0 |
Description | LED LH351H BLUE 454NM |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Blue 454nm |
Datasheet | Datasheet |
EDA/CAD Models | SPHBL1L3DH00L4A4B0 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 454nm | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.86V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.078" (1.98mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥8.84000 | ¥8.84 |
10 | ¥5.78900 | ¥57.89 |
100 | ¥3.79320 | ¥379.32 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥2.99447 | ¥2,994.47 |
2,000 | ¥2.79482 | ¥5,589.64 |
5,000 | ¥2.69500 | ¥13,475.00 |
10,000 | ¥2.65507 | ¥26,550.70 |
25,000 | ¥2.59519 | ¥64,879.75 |