SPHRD2L3DH00D5W4M0 | |
---|---|
DigiKey Part Number | 1510-SPHRD2L3DH00D5W4M0TR-ND - Tape & Reel (TR) 1510-SPHRD2L3DH00D5W4M0CT-ND - Cut Tape (CT) 1510-SPHRD2L3DH00D5W4M0DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SPHRD2L3DH00D5W4M0 |
Description | LED LH351H RED 660NM 3535 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LH351H Red 660nm (650nm ~ 670nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 660nm (650nm ~ 670nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.2V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.138" L x 0.138" W (3.50mm x 3.50mm) | |
Height - Seated (Max) | 0.086" (2.19mm) | |
Thermal Resistance of Package | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.32000 | ¥16.32 |
10 | ¥10.30300 | ¥103.03 |
100 | ¥7.62640 | ¥762.64 |
500 | ¥7.00790 | ¥3,503.95 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.77114 | ¥5,771.14 |
2,000 | ¥5.48261 | ¥10,965.22 |
5,000 | ¥5.35893 | ¥26,794.65 |
10,000 | ¥5.23525 | ¥52,352.50 |