SST-10-SB-B130-M470 | |
---|---|
DigiKey Part Number | 1214-SST-10-SB-B130-M470TR-ND - Tape & Reel (TR) 1214-SST-10-SB-B130-M470CT-ND - Cut Tape (CT) 1214-SST-10-SB-B130-M470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-SB-B130-M470 |
Description | LED SST10 BLUE 470NM 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-SB Horticulture Blue 470nm (460nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | SST-10-SB-B130-M470 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (460nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 130° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.080" (2.03mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.56000 | ¥15.56 |
10 | ¥9.86100 | ¥98.61 |
100 | ¥7.29740 | ¥729.74 |
500 | ¥6.70576 | ¥3,352.88 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥5.52239 | ¥5,522.39 |
2,000 | ¥5.24627 | ¥10,492.54 |
5,000 | ¥5.12793 | ¥25,639.65 |
10,000 | ¥5.00960 | ¥50,096.00 |