L1SP-LME0002800000 | |
---|---|
DigiKey Part Number | 1416-2057-2-ND - Tape & Reel (TR) 1416-2057-1-ND - Cut Tape (CT) 1416-2057-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | L1SP-LME0002800000 |
Description | LED LUXEON SUNPLUS LIME 2835 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LUXEON SunPlus 2835 Horticulture Lime 1411 (3528 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | - | |
Current - Test | 120mA | |
Voltage - Forward (Vf) (Typ) | 3V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 240mA | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 1411 (3528 Metric) | |
Supplier Device Package | 2835 | |
Size / Dimension | 0.138" L x 0.110" W (3.50mm x 2.80mm) | |
Height - Seated (Max) | 0.030" (0.75mm) | |
Thermal Resistance of Package | 25°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.87000 | ¥5.87 |
10 | ¥3.84200 | ¥38.42 |
100 | ¥2.54340 | ¥254.34 |
1,000 | ¥1.96403 | ¥1,964.03 |
2,000 | ¥1.77468 | ¥3,549.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
4,000 | ¥1.77470 | ¥7,098.80 |
8,000 | ¥1.65638 | ¥13,251.04 |
12,000 | ¥1.59722 | ¥19,166.64 |
28,000 | ¥1.57356 | ¥44,059.68 |