LED Color Lighting
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Color | Wavelength | Current - Test | Voltage - Forward (Vf) (Typ) | Lumens/Watt @ Current - Test | Current - Max | Luminous Flux @ Current/Temperature | Temperature - Test | Viewing Angle | Mounting Type | Package / Case | Supplier Device Package | Size / Dimension | Height - Seated (Max) |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
48,780 In Stock | 1 : ¥9.52000 Cut Tape (CT) 500 : ¥4.25060 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm (460nm ~ 480nm) | 350mA | 2.85V | - | 1.5A | - | 25°C | 90° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.092" (2.33mm) | |||
8,181 In Stock | 1 : ¥15.56000 Cut Tape (CT) 1,000 : ¥5.52239 Tape & Reel (TR) | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Blue | 470nm (460nm ~ 480nm) | 350mA | 2.85V | - | 1.5A | - | 25°C | 130° | Surface Mount | 1414 (3535 Metric) | 3535 | 0.136" L x 0.136" W (3.45mm x 3.45mm) | 0.080" (2.03mm) |