SST-10-SB-B90-M470 | |
---|---|
DigiKey Part Number | 1214-SST-10-SB-B90-M470TR-ND - Tape & Reel (TR) 1214-SST-10-SB-B90-M470CT-ND - Cut Tape (CT) 1214-SST-10-SB-B90-M470DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SST-10-SB-B90-M470 |
Description | LED SST10 BLUE 470NM 3535 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color SST-10-SB Horticulture Blue 470nm (460nm ~ 480nm) 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
Wavelength | 470nm (460nm ~ 480nm) | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.85V | |
Lumens/Watt @ Current - Test | - | |
Current - Max | 1.5A | |
Luminous Flux @ Current/Temperature | - | |
Temperature - Test | 25°C | |
Viewing Angle | 90° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | 3535 | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.092" (2.33mm) | |
Thermal Resistance of Package | 5.3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥9.52000 | ¥9.52 |
10 | ¥6.03600 | ¥60.36 |
100 | ¥4.46650 | ¥446.65 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥4.25060 | ¥2,125.30 |