LZ1-00UVH0-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00UVH0-0000TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | LZ1-00UVH0-0000 |
Description | LED ENGIN LUXIGENILLUMINATIONSPE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | LED Lighting Color LuxiGen™ LZ1 |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Color | - | |
Wavelength | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | - | |
Lumens/Watt @ Current - Test | - | |
Current - Max | - | |
Luminous Flux @ Current/Temperature | 1430mW (1100mW ~ 1760mW) | |
Temperature - Test | - | |
Viewing Angle | - | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Size / Dimension | - | |
Height - Seated (Max) | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥67.32862 | ¥33,664.31 |
1,000 | ¥63.58825 | ¥63,588.25 |