LZ1-00UV0R-0000 | |
---|---|
DigiKey Part Number | 475-LZ1-00UV0R-0000TR-ND - Tape & Reel (TR) 475-LZ1-00UV0R-0000CT-ND - Cut Tape (CT) 475-LZ1-00UV0R-0000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LZ1-00UV0R-0000 |
Description | LUXIGEN LZ1 UV LED EMITTER |
Customer Reference | |
Detailed Description | Ultraviolet (UV) Emitter 365nm 3.8V 1A 1100mW/sr @ 700mA 64° Die |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | ams-OSRAM USA INC. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Ultraviolet (UV) | |
Current - DC Forward (If) (Max) | 1A | |
Radiant Intensity (Ie) Min @ If | 1100mW/sr @ 700mA | |
Wavelength | 365nm | |
Voltage - Forward (Vf) (Typ) | 3.8V | |
Viewing Angle | 64° | |
Orientation | Top View | |
Operating Temperature | 70°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | Die | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥122.08000 | ¥122.08 |
10 | ¥91.47300 | ¥914.73 |
100 | ¥75.69740 | ¥7,569.74 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥69.45476 | ¥34,727.38 |
1,000 | ¥68.58458 | ¥68,584.58 |