VBUS05L1-DD1-G-08 | |
---|---|
DigiKey Part Number | VBUS05L1-DD1-G-08TR-ND - Tape & Reel (TR) VBUS05L1-DD1-G-08CT-ND - Cut Tape (CT) VBUS05L1-DD1-G-08DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VBUS05L1-DD1-G-08 |
Description | TVS DIODE 5.5VWM 17VC LLP1006-2M |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 2A (8/20µs) Ipp Tvs Diode Surface Mount LLP1006-2M |
Datasheet | Datasheet |
EDA/CAD Models | VBUS05L1-DD1-G-08 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 5.5V (Max) | |
Voltage - Breakdown (Min) | 7V | |
Voltage - Clamping (Max) @ Ipp | 17V | |
Current - Peak Pulse (10/1000µs) | 2A (8/20µs) | |
Power - Peak Pulse | 34W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | 0.33pF @ 1MHz | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | SOD-882 | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.04000 | ¥3.04 |
10 | ¥2.14300 | ¥21.43 |
100 | ¥1.08210 | ¥108.21 |
500 | ¥0.95890 | ¥479.45 |
1,000 | ¥0.74627 | ¥746.27 |
2,000 | ¥0.66791 | ¥1,335.82 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
8,000 | ¥0.65299 | ¥5,223.92 |
16,000 | ¥0.57836 | ¥9,253.76 |
24,000 | ¥0.57090 | ¥13,701.60 |
56,000 | ¥0.48508 | ¥27,164.48 |