ESD8004MUTAG | |
---|---|
DigiKey Part Number | ESD8004MUTAGOSTR-ND - Tape & Reel (TR) ESD8004MUTAGOSCT-ND - Cut Tape (CT) ESD8004MUTAGOSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8004MUTAG |
Description | TVS DIODE 3.3VWM 8VC 10UDFN |
Customer Reference | |
Detailed Description | 8V (Typ) Clamp 16A Ipp Tvs Diode Surface Mount 10-UDFN (2.5x1) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Type | Zener | |
Unidirectional Channels | 4 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 5.5V | |
Voltage - Clamping (Max) @ Ipp | 8V (Typ) | |
Current - Peak Pulse (10/1000µs) | 16A | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | USB | |
Capacitance @ Frequency | 0.3pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥6.73000 | ¥6.73 |
10 | ¥5.80400 | ¥58.04 |
100 | ¥4.01710 | ¥401.71 |
500 | ¥3.35634 | ¥1,678.17 |
1,000 | ¥2.85636 | ¥2,856.36 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.54397 | ¥7,631.91 |
6,000 | ¥2.41008 | ¥14,460.48 |
9,000 | ¥2.23156 | ¥20,084.04 |
30,000 | ¥2.20946 | ¥66,283.80 |