RJHSE-5381 | |
---|---|
DigiKey Part Number | RJHSE-5381-ND |
Manufacturer | |
Manufacturer Product Number | RJHSE-5381 |
Description | CONN MOD JACK 8P8C R/A SHIELDED |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Jack Modular Connector 8p8c (RJ45, Ethernet) 90° Angle (Right) Shielded, EMI Finger |
Datasheet | Datasheet |
EDA/CAD Models | RJHSE-5381 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Amphenol ICC (Commercial Products) | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Connector Type | Jack | |
Number of Positions/Contacts | 8p8c (RJ45, Ethernet) | |
Number of Ports | 1 | |
Number of Rows | 1 | |
Mounting Type | Through Hole | |
Orientation | 90° Angle (Right) | |
Termination | Solder | |
Shielding | Shielded, EMI Finger | |
Ratings | - | |
Features | Board Lock | |
LED Color | Yellow - Green | |
Ingress Protection | - | |
Tab Direction | Up | |
Contact Material | Phosphor Bronze | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Housing Material | Thermoplastic | |
Operating Temperature | -55°C ~ 85°C | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥16.26000 | ¥16.26 |
10 | ¥14.12100 | ¥141.21 |
25 | ¥13.51680 | ¥337.92 |
40 | ¥13.21575 | ¥528.63 |
120 | ¥12.61575 | ¥1,513.89 |
240 | ¥11.41438 | ¥2,739.45 |
480 | ¥10.51317 | ¥5,046.32 |
960 | ¥9.01120 | ¥8,650.75 |
2,400 | ¥8.41047 | ¥20,185.13 |