ESD8708MUTAG | |
---|---|
DigiKey Part Number | 488-ESD8708MUTAGTR-ND - Tape & Reel (TR) 488-ESD8708MUTAGCT-ND - Cut Tape (CT) 488-ESD8708MUTAGDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ESD8708MUTAG |
Description | TVS DIODE 3.3VWM 6.8VC 14UDFN |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 6.8V Clamp 6.5A (8/20µs) Ipp Tvs Diode Surface Mount 14-UDFN (5.5x1.5) |
Datasheet | Datasheet |
EDA/CAD Models | ESD8708MUTAG Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 8 | |
Voltage - Reverse Standoff (Typ) | 3.3V (Max) | |
Voltage - Breakdown (Min) | 4V | |
Voltage - Clamping (Max) @ Ipp | 6.8V | |
Current - Peak Pulse (10/1000µs) | 6.5A (8/20µs) | |
Power - Peak Pulse | - | |
Power Line Protection | No | |
Applications | Ethernet | |
Capacitance @ Frequency | 0.34pF @ 1MHz | |
Operating Temperature | -55°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 14-UFDFN | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥5.34000 | ¥5.34 |
10 | ¥4.63900 | ¥46.39 |
100 | ¥3.21250 | ¥321.25 |
500 | ¥2.68444 | ¥1,342.22 |
1,000 | ¥2.28462 | ¥2,284.62 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥2.03472 | ¥6,104.16 |
6,000 | ¥1.92762 | ¥11,565.72 |
9,000 | ¥1.78483 | ¥16,063.47 |
30,000 | ¥1.76716 | ¥53,014.80 |