402F2501XIAR | |
---|---|
DigiKey Part Number | CTX1360TR-ND - Tape & Reel (TR) CTX1360CT-ND - Cut Tape (CT) CTX1360DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 402F2501XIAR |
Description | CRYSTAL 25.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 25 MHz ±10ppm Crystal 10pF 100 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 402F2501XIAR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 25 MHz | |
Frequency Stability | ±15ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 100 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -40°C ~ 85°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.022" (0.55mm) |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥3.45000 | ¥3.45 |
10 | ¥2.89000 | ¥28.90 |
50 | ¥2.59760 | ¥129.88 |
100 | ¥2.30940 | ¥230.94 |
500 | ¥2.19416 | ¥1,097.08 |
1,000 | ¥1.84770 | ¥1,847.70 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.73221 | ¥5,196.63 |
6,000 | ¥1.67449 | ¥10,046.94 |
15,000 | ¥1.61674 | ¥24,251.10 |