SI-B8T502560WW | |
---|---|
DigiKey Part Number | 1510-SI-B8T502560WW-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8T502560WW |
Description | LED MOD HORT R/W LNR STRP 3350K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Horticulture L2 Gen2 Red, White - Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | LED Module | |
Color | Red, White - Warm | |
CCT (K) | 3350K (3070K ~ 3645K) | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 8960lm (Typ) | |
Current - Test | 1.2A | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 42V | |
Lumens/Watt @ Current - Test | 178 lm/W | |
Current - Max | 1.6A | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | 118° | |
Features | - | |
Size / Dimension | 561.00mm L x 41.00mm W | |
Height | 5.50mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥348.80000 | ¥348.80 |
10 | ¥272.52300 | ¥2,725.23 |
120 | ¥258.90033 | ¥31,068.04 |