SI-B8VZ91B20WW | |
---|---|
DigiKey Part Number | 1510-2229-ND |
Manufacturer | |
Manufacturer Product Number | SI-B8VZ91B20WW |
Description | LED MOD F-SER GEN3 LNR 3000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module F-Series Gen3 White, Warm Linear Light Strip |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Samsung Semiconductor, Inc. | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | LED Module | |
Color | White, Warm | |
CCT (K) | 3000K | |
Wavelength | - | |
Configuration | Linear Light Strip | |
Luminous Flux @ Current/Temperature | 17340lm (Typ) | |
Current - Test | 2.24A | |
Temperature - Test | 65°C | |
Voltage - Forward (Vf) (Typ) | 46V | |
Lumens/Watt @ Current - Test | 168 lm/W | |
Current - Max | - | |
CRI (Color Rendering Index) | 80 | |
Viewing Angle | - | |
Features | With Connector | |
Size / Dimension | 1120.00mm L x 39.80mm W | |
Height | 5.20mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥329.93000 | ¥329.93 |
96 | ¥244.85979 | ¥23,506.54 |