XPEBGR-L1-0000-00F03-SB01 | |
---|---|
DigiKey Part Number | 1672-1120-ND |
Manufacturer | |
Manufacturer Product Number | XPEBGR-L1-0000-00F03-SB01 |
Description | LED MOD XLAMP GREEN STARBOARD |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module XLamp® XP-E2 Green Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | Green | |
CCT (K) | - | |
Wavelength | 530nm (525nm ~ 535nm) | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 126lm (122lm ~ 130lm) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 3.2V | |
Lumens/Watt @ Current - Test | 113 lm/W | |
Current - Max | 1A | |
CRI (Color Rendering Index) | - | |
Viewing Angle | 135° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | 2.30mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥63.08000 | ¥63.08 |