XPGDWT-01-0000-00ME2 | |
---|---|
DigiKey Part Number | XPGDWT-01-0000-00ME2TR-ND - Tape & Reel (TR) XPGDWT-01-0000-00ME2CT-ND - Cut Tape (CT) XPGDWT-01-0000-00ME2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGDWT-01-0000-00ME2 |
Description | LED XLAMP COOL WHITE 5700K SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G3 White, Cool 5700K 2.73V 350mA 125° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 5700K | |
Flux @ 85°C, Current - Test | 177lm (172lm ~ 182lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.73V | |
Lumens/Watt @ Current - Test | 185 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 2A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 3°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥12.41000 | ¥12.41 |
10 | ¥11.79100 | ¥117.91 |
50 | ¥11.45620 | ¥572.81 |
100 | ¥10.55000 | ¥1,055.00 |
200 | ¥9.59445 | ¥1,918.89 |
500 | ¥8.98612 | ¥4,493.06 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥8.24627 | ¥8,246.27 |