XPGBWT-L1-0000-00JE1 | |
---|---|
DigiKey Part Number | XPGBWT-L1-0000-00JE1TR-ND - Tape & Reel (TR) XPGBWT-L1-0000-00JE1CT-ND - Cut Tape (CT) XPGBWT-L1-0000-00JE1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XPGBWT-L1-0000-00JE1 |
Description | LED XLAMP COOL WHITE 6500K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XP-G2 White, Cool 6500K 2.72V 350mA 115° 1414 (3535 Metric) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 6500K | |
Flux @ 85°C, Current - Test | 152lm (148lm ~ 156lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 350mA | |
Voltage - Forward (Vf) (Typ) | 2.72V | |
Lumens/Watt @ Current - Test | 160 lm/W | |
CRI (Color Rendering Index) | 70 (Typ) | |
Current - Max | 1.5A | |
Viewing Angle | 115° | |
Mounting Type | Surface Mount | |
Package / Case | 1414 (3535 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.136" L x 0.136" W (3.45mm x 3.45mm) | |
Height - Seated (Max) | 0.094" (2.39mm) | |
Thermal Resistance of Package | 4°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥13.94000 | ¥13.94 |
10 | ¥13.24500 | ¥132.45 |
50 | ¥12.86920 | ¥643.46 |
100 | ¥11.85070 | ¥1,185.07 |
200 | ¥10.77740 | ¥2,155.48 |
500 | ¥10.09400 | ¥5,047.00 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥9.26633 | ¥9,266.33 |