Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 12 | |
Lens Style | Rectangle with Multiple Top | |
Lens Size | 172mm x 71mm | |
Lens Transparency | - | |
Optical Pattern | Wide | |
Viewing Angle | 58° ~ 66° | |
For Use With/Related Manufacturer | Bridgelux, Cree, Lumileds, Nichia, Osram, Samsung | |
Material | Acrylic | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥60.59000 | ¥60.59 |
44 | ¥43.96727 | ¥1,934.56 |
88 | ¥40.74114 | ¥3,585.22 |