FP13029_LISA2-WW-CLIP | |
---|---|
DigiKey Part Number | 711-2800-ND |
Manufacturer | |
Manufacturer Product Number | FP13029_LISA2-WW-CLIP |
Description | ASSEMBLY ROUND 1 POS 9.9MM D 6.8 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Reflector 36° ~ 67° Wide Round, 9.9mm Adhesive, Position Pins |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style/Size | Round, 9.9mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Samsung, Seoul | |
Viewing Angle | 36° ~ 67° | |
Mounting Type | Adhesive, Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥32.39000 | ¥32.39 |
10 | ¥22.90100 | ¥229.01 |
100 | ¥18.75450 | ¥1,875.45 |
500 | ¥15.81088 | ¥7,905.44 |
1,000 | ¥14.50234 | ¥14,502.34 |
2,000 | ¥13.90261 | ¥27,805.22 |
5,000 | ¥13.63003 | ¥68,150.15 |