Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Style/Size | Round, 9.9mm | |
Optical Pattern | Wide | |
For Use With/Related Manufacturer | Cree, Lumileds, Nichia, Osram, Seoul | |
Viewing Angle | 76° ~ 91° | |
Mounting Type | Adhesive, Position Pins | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥18.06000 | ¥18.06 |
10 | ¥12.01100 | ¥120.11 |
100 | ¥9.24670 | ¥924.67 |
500 | ¥8.35824 | ¥4,179.12 |
1,000 | ¥7.18284 | ¥7,182.84 |
2,000 | ¥6.79107 | ¥13,582.14 |
5,000 | ¥6.63434 | ¥33,171.70 |
10,000 | ¥6.52987 | ¥65,298.70 |