Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Flat Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 53° ~ 65° | |
For Use With/Related Manufacturer | Cree, LG Innotek, Lumileds, Nichia, Osram | |
Material | Acrylic | |
Mounting Type | Adhesive | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.75000 | ¥27.75 |
10 | ¥18.49600 | ¥184.96 |
98 | ¥14.23592 | ¥1,395.12 |
490 | ¥12.86849 | ¥6,305.56 |
980 | ¥11.05897 | ¥10,837.79 |
2,058 | ¥10.45572 | ¥21,517.87 |
4,900 | ¥10.21442 | ¥50,050.66 |