XHP70B-00-0000-0D0BP20E5 | |
---|---|
DigiKey Part Number | XHP70B-00-0000-0D0BP20E5TR-ND - Tape & Reel (TR) XHP70B-00-0000-0D0BP20E5CT-ND - Cut Tape (CT) XHP70B-00-0000-0D0BP20E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BP20E5 |
Description | LED XLAMP NEUT WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Neutral 4000K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0BP20E5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1898lm (1830lm ~ 1965lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.1A, 1.05A | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 161 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 4.8A, 2.4A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.171" (4.35mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥97.93000 | ¥97.93 |
10 | ¥93.03700 | ¥930.37 |
50 | ¥90.39340 | ¥4,519.67 |
100 | ¥83.24390 | ¥8,324.39 |
200 | ¥75.70335 | ¥15,140.67 |
500 | ¥70.90422 | ¥35,452.11 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥65.28968 | ¥65,289.68 |