FP14825_STRADA-2X2MXS-DWC2 | |
---|---|
DigiKey Part Number | 711-1426-ND |
Manufacturer | |
Manufacturer Product Number | FP14825_STRADA-2X2MXS-DWC2 |
Description | LENS CLEAR ASYMMETRICAL SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens With Holder Clear Asymmetrical Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens With Holder | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Multiple Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Citizen, Cree, LG Innotek, Lumileds, Nichia, Osram | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
12 | ¥107.09000 | ¥1,285.08 |
84 | ¥89.95595 | ¥7,556.30 |
600 | ¥82.61225 | ¥49,567.35 |