XHP50A-00-0000-0D0BJ450E-SB01 | |
---|---|
DigiKey Part Number | 1672-1048-ND |
Manufacturer | |
Manufacturer Product Number | XHP50A-00-0000-0D0BJ450E-SB01 |
Description | LED MOD XLAMP WH STARBOARD 5000K |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules LED Module Xlamp® XHP50 White, Cool Starboard |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | New Energy | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Type | LED Module | |
Color | White, Cool | |
CCT (K) | 5000K 5-Step MacAdam Ellipse | |
Wavelength | - | |
Configuration | Starboard | |
Luminous Flux @ Current/Temperature | 1160lm (1120lm ~ 1200lm) | |
Current - Test | 1.4A, 700mA | |
Temperature - Test | 85°C | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 72 lm/W | |
Current - Max | 3A, 1.5A | |
CRI (Color Rendering Index) | 70 | |
Viewing Angle | 120° | |
Features | - | |
Size / Dimension | 19.89mm Dia | |
Height | - | |
Light Emitting Surface (LES) | - | |
Lens Type | Domed | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥133.89000 | ¥133.89 |
10 | ¥123.18300 | ¥1,231.83 |
25 | ¥109.79480 | ¥2,744.87 |
100 | ¥98.18910 | ¥9,818.91 |