XHP50A-01-0000-0D0UF227G | |
---|---|
DigiKey Part Number | XHP50A-01-0000-0D0UF227GTR-ND - Tape & Reel (TR) XHP50A-01-0000-0D0UF227GCT-ND - Cut Tape (CT) XHP50A-01-0000-0D0UF227GDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP50A-01-0000-0D0UF227G |
Description | LED XLAMP WARM WHT 2700K SMD |
Customer Reference | |
Detailed Description | LED Lighting Xlamp® XHP50 White, Warm 2700K 3-Step MacAdam Ellipse 6V, 12V 1.4A, 700mA 120° 2020 (5050 Metric) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Obsolete | |
Color | ||
CCT (K) | 2700K 3-Step MacAdam Ellipse | |
Flux @ 85°C, Current - Test | 705lm (680lm ~ 730lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 1.4A, 700mA | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 84 lm/W | |
CRI (Color Rendering Index) | 90 | |
Current - Max | 3A, 1.5A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2020 (5050 Metric) | |
Supplier Device Package | SMD | |
Size / Dimension | 0.197" L x 0.197" W (5.00mm x 5.00mm) | |
Height - Seated (Max) | 0.146" (3.71mm) | |
Thermal Resistance of Package | 1.2°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥56.45000 | ¥56.45 |
10 | ¥53.62600 | ¥536.26 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥47.98090 | ¥4,798.09 |
200 | ¥43.63420 | ¥8,726.84 |
500 | ¥40.86874 | ¥20,434.37 |
1,000 | ¥37.66047 | ¥37,660.47 |