XHP70B-00-0000-0D0BN40E5 | |
---|---|
DigiKey Part Number | XHP70B-00-0000-0D0BN40E5TR-ND - Tape & Reel (TR) XHP70B-00-0000-0D0BN40E5CT-ND - Cut Tape (CT) XHP70B-00-0000-0D0BN40E5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XHP70B-00-0000-0D0BN40E5 |
Description | LED XLAMP NEUT WHT 4000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting XLamp® XHP70.2 White, Neutral 4000K 6V, 12V 2.1A, 1.05A 125° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | XHP70B-00-0000-0D0BN40E5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 4000K | |
Flux @ 85°C, Current - Test | 1770lm (1710lm ~ 1830lm) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 2.1A, 1.05A | |
Voltage - Forward (Vf) (Typ) | 6V, 12V | |
Lumens/Watt @ Current - Test | 151 lm/W | |
CRI (Color Rendering Index) | 70 | |
Current - Max | 4.8A, 2.4A | |
Viewing Angle | 125° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.171" (4.35mm) | |
Thermal Resistance of Package | 0.9°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥81.61000 | ¥81.61 |
10 | ¥77.53100 | ¥775.31 |
50 | ¥75.32760 | ¥3,766.38 |
100 | ¥69.36990 | ¥6,936.99 |
200 | ¥63.08585 | ¥12,617.17 |
500 | ¥59.08686 | ¥29,543.43 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1,000 | ¥54.40787 | ¥54,407.87 |