Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens | |
Color | Clear | |
Number of LEDs | 1 | |
Lens Style | Square with Irregular Top | |
Lens Size | 25mm x 25mm | |
Lens Transparency | - | |
Optical Pattern | Asymmetrical | |
Viewing Angle | - | |
For Use With/Related Manufacturer | Cree, Lumileds | |
Material | Acrylic | |
Mounting Type | Adhesive, Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
98 | ¥15.68827 | ¥1,537.45 |
490 | ¥13.22565 | ¥6,480.57 |
980 | ¥12.13107 | ¥11,888.45 |
2,450 | ¥11.62940 | ¥28,492.03 |
4,900 | ¥11.40137 | ¥55,866.71 |