LXR8-SW30 | |
---|---|
DigiKey Part Number | 1416-1074-2-ND - Tape & Reel (TR) 1416-1074-1-ND - Cut Tape (CT) 1416-1074-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LXR8-SW30 |
Description | LED LUXEON WARM WHITE 3000K 2SMD |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting LUXEON M White, Warm 3000K 11.2V 700mA 120° 2828 (7070 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | LXR8-SW30 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Color | ||
CCT (K) | 3000K | |
Flux @ 85°C, Current - Test | 850lm (Typ) | |
Flux @ 25°C, Current - Test | - | |
Current - Test | 700mA | |
Voltage - Forward (Vf) (Typ) | 11.2V | |
Lumens/Watt @ Current - Test | 108 lm/W | |
CRI (Color Rendering Index) | 80 | |
Current - Max | 1.2A | |
Viewing Angle | 120° | |
Mounting Type | Surface Mount | |
Package / Case | 2828 (7070 Metric) | |
Supplier Device Package | - | |
Size / Dimension | 0.276" L x 0.276" W (7.00mm x 7.00mm) | |
Height - Seated (Max) | 0.152" (3.87mm) | |
Thermal Resistance of Package | 1.25°C/W | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥89.69000 | ¥89.69 |
10 | ¥65.06800 | ¥650.68 |
100 | ¥53.76760 | ¥5,376.76 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
500 | ¥47.08960 | ¥23,544.80 |
1,000 | ¥44.52113 | ¥44,521.13 |