FP16310_HB-2X2MXS-M | |
---|---|
DigiKey Part Number | 711-1554-ND |
Manufacturer | |
Manufacturer Product Number | FP16310_HB-2X2MXS-M |
Description | LENS CLEAR 24DEG 29DEG MED SCREW |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Lens with Integrated Mount Clear 24°, 29° Medium Screw |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ledil | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Lens with Integrated Mount | |
Color | Clear | |
Number of LEDs | 4 | |
Lens Style | Square with Flat Top | |
Lens Size | 90mm x 90mm | |
Lens Transparency | - | |
Optical Pattern | Medium | |
Viewing Angle | 24°, 29° | |
For Use With/Related Manufacturer | Citizen, Cree, Lumileds | |
Material | Silicone | |
Mounting Type | Screw | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥83.74000 | ¥83.74 |
12 | ¥63.52333 | ¥762.28 |