001-0016 | |
---|---|
DigiKey Part Number | 001-0016-ND |
Manufacturer | |
Manufacturer Product Number | 001-0016 |
Description | RF ANT 2.4GHZ/5.5GHZ PCB TRACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.5GHz PCB Trace RF Antenna 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz 2.5dBi, 3dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.485GHz, 4.9GHz ~ 5.9GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3 | |
Return Loss | - | |
Gain | 2.5dBi, 3dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.098" (2.50mm) | |
Applications | - |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥40.04000 | ¥40.04 |