ST60-2230C | |
---|---|
DigiKey Part Number | ST60-2230C-ND |
Manufacturer | |
Manufacturer Product Number | ST60-2230C |
Description | RF TXRX MODULE BT U.FL CARD EDGE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Bluetooth, WiFi Bluetooth v4.2 Transceiver Module 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz Antenna Not Included, U.FL Card Edge |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Bluetooth, WiFi | |
Protocol | ||
Modulation | CCK, DSSS, OFDM | |
Frequency | 2.412GHz ~ 2.484GHz, 5.15GHz ~ 5.925GHz | |
Data Rate | - | |
Power - Output | - | |
Sensitivity | - | |
Serial Interfaces | SDIO, UART | |
Antenna Type | Antenna Not Included, U.FL | |
Utilized IC / Part | 88W8997 | |
Memory Size | - | |
Voltage - Supply | - | |
Current - Receiving | - | |
Current - Transmitting | - | |
Mounting Type | Card Edge | |
Operating Temperature | -30°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥335.97000 | ¥335.97 |