CAF94505 | |
---|---|
DigiKey Part Number | 776-CAF94505-ND |
Manufacturer | |
Manufacturer Product Number | CAF94505 |
Description | RF ANT 2.4GHZ/5.3GHZ PCB TRACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.4GHz, 5.3GHz, 5.6GHz Bluetooth, Wi-Fi, WiMax™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz 2dBi, 3.9dBi, 4dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.4GHz, 5.3GHz, 5.6GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 3 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 2dBi, 3.9dBi, 4dBi | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.650" (16.50mm) | |
Applications | Bluetooth, Wi-Fi, WiMax™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥23.29000 | ¥23.29 |