YF0027AA | |
---|---|
DigiKey Part Number | 2958-YF0027AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0027AA |
Description | FLEX ANTENNA WIFI 6 100MM UFL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.375GHz, 6.525GHz Bluetooth, Wi-Fi, WLAN Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 71.25GHz IPEX Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YF0027AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 71.25GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | - | |
Gain | - | |
Features | Cable - 100mm | |
Termination | IPEX | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 1.654" (42.00mm) | |
Applications | Bluetooth, Wi-Fi, WLAN |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.40200 | ¥94.02 |
25 | ¥8.92640 | ¥223.16 |
200 | ¥7.33230 | ¥1,466.46 |
400 | ¥6.85410 | ¥2,741.64 |
600 | ¥6.05712 | ¥3,634.27 |
1,000 | ¥4.78193 | ¥4,781.93 |
2,600 | ¥4.46314 | ¥11,604.16 |
5,000 | ¥4.23998 | ¥21,199.90 |