YF0011AA | |
---|---|
DigiKey Part Number | 2958-YF0011AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0011AA |
Description | FLEX ANTENNA WIFI DUALB 44MM UFL |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz Wi-Fi Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz 7dBi, 7dBi U.FL Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 2 | |
VSWR | 2 | |
Return Loss | - | |
Gain | 7dBi, 7dBi | |
Features | - | |
Termination | U.FL | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥15.81000 | ¥15.81 |
10 | ¥14.16300 | ¥141.63 |
25 | ¥13.39120 | ¥334.78 |
200 | ¥11.60415 | ¥2,320.83 |
400 | ¥11.00908 | ¥4,403.63 |
600 | ¥10.20147 | ¥6,120.88 |