TPS79318DBVR | |
---|---|
DigiKey Part Number | 296-12155-2-ND - Tape & Reel (TR) 296-12155-1-ND - Cut Tape (CT) 296-12155-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TPS79318DBVR |
Description | IC REG LINEAR 1.8V 200MA SOT23-5 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Linear Voltage Regulator IC Positive Fixed 1 Output 200mA SOT-23-5 |
Datasheet | Datasheet |
EDA/CAD Models | TPS79318DBVR Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Output Configuration | ||
Output Type | ||
Number of Regulators | 1 | |
Voltage - Input (Max) | 5.5V | |
Voltage - Output (Min/Fixed) | 1.8V | |
Voltage - Output (Max) | - | |
Voltage Dropout (Max) | - | |
Current - Output | ||
Current - Quiescent (Iq) | 220 µA | |
PSRR | 70dB ~ 43dB (100Hz ~ 100kHz) | |
Control Features | Enable | |
Protection Features | Over Current, Over Temperature, Reverse Polarity, Under Voltage Lockout (UVLO) | |
Operating Temperature | -40°C ~ 150°C | |
Mounting Type | Surface Mount | |
Package / Case | SC-74A, SOT-753 | |
Supplier Device Package | SOT-23-5 | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥4.08000 | ¥4.08 |
10 | ¥3.28100 | ¥32.81 |
25 | ¥3.00280 | ¥75.07 |
100 | ¥2.23500 | ¥223.50 |
250 | ¥2.02500 | ¥506.25 |
500 | ¥1.67592 | ¥837.96 |
1,000 | ¥1.25699 | ¥1,256.99 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
3,000 | ¥1.15223 | ¥3,456.69 |
6,000 | ¥1.08239 | ¥6,494.34 |
15,000 | ¥1.01256 | ¥15,188.40 |
30,000 | ¥0.92876 | ¥27,862.80 |
75,000 | ¥0.89385 | ¥67,038.75 |