ESP32-S3-WROOM-2-N32R8V is out of stock and can be placed on backorder.
Available Substitutes:

MFR Recommended


Espressif Systems
In Stock: 0
Unit Price: ¥0.00000

ESP32-S3-WROOM-2-N32R8V

DigiKey Part Number
1965-ESP32-S3-WROOM-2-N32R8VTR-ND - Tape & Reel (TR)
1965-ESP32-S3-WROOM-2-N32R8VCT-ND - Cut Tape (CT)
1965-ESP32-S3-WROOM-2-N32R8VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ESP32-S3-WROOM-2-N32R8V
Description
RF TXRX MOD BT WIFI PCB TH SMD
Customer Reference
Detailed Description
Bluetooth, WiFi 802.11b/g/n, Bluetooth v5.0 Transceiver Module 2.4GHz PCB Trace Surface Mount
Datasheet
 Datasheet
EDA/CAD Models
ESP32-S3-WROOM-2-N32R8V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Last Time Buy
DigiKey Programmable
Not Verified
RF Family/Standard
Bluetooth, WiFi
Protocol
Modulation
-
Frequency
2.4GHz
Data Rate
150Mbps
Power - Output
20.5dBm
Sensitivity
-103.5dBm
Serial Interfaces
ADC, GPIO, I2C, I2S, SPI, PWM, UART, USB
Antenna Type
PCB Trace
Utilized IC / Part
ESP32-S3R8V
Memory Size
32MB Flash, 384kB ROM, 8MB SRAM
Voltage - Supply
3V ~ 3.6V
Current - Receiving
95mA ~ 97mA
Current - Transmitting
285mA ~ 355mA
Mounting Type
Surface Mount
Operating Temperature
-40°C ~ 65°C (TA)
Package / Case
41-SMD Module
Base Product Number
Last Time Buy
Request Stock Notification
Last Time Buy Date: 2025/2/28
All prices are in CNY
Cut Tape (CT) & Digi-Reel®
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
1¥54.38000¥54.38
* All Digi-Reel orders will add a ¥49.00 reeling fee.
Tape & Reel (TR)
QuantityUnit Price
(Including 13% VAT)
Ext Price
(Including 13% VAT)
650¥54.37512¥35,343.83
Manufacturers Standard Package