YF0029AA | |
---|---|
DigiKey Part Number | 2958-YF0029AA-ND |
Manufacturer | |
Manufacturer Product Number | YF0029AA |
Description | FLEX , WIFI DUAL BAND,100MM,UFL |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz, 6.525GHz Wi-Fi Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 6.64dBi, 6.64dBi, 6.64dBi IPEX MHF Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
RF Family/Standard | WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | 2.3 | |
Return Loss | - | |
Gain | 6.64dBi, 6.64dBi, 6.64dBi | |
Features | - | |
Termination | IPEX MHF | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.005" (0.12mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.40200 | ¥94.02 |
25 | ¥8.92640 | ¥223.16 |
200 | ¥7.33230 | ¥1,466.46 |
400 | ¥6.85410 | ¥2,741.64 |
600 | ¥6.05712 | ¥3,634.27 |
1,000 | ¥4.78193 | ¥4,781.93 |
2,600 | ¥4.46314 | ¥11,604.16 |
5,000 | ¥4.23998 | ¥21,199.90 |