ANT-2.4-FPC-SH100UF | |
---|---|
DigiKey Part Number | 343-ANT-2.4-FPC-SH100UF-ND |
Manufacturer | |
Manufacturer Product Number | ANT-2.4-FPC-SH100UF |
Description | ANT 2.4 FPC 25X20 100 CBL UFL |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, ISM, Wi-Fi, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 4dBi IPEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-2.4-FPC-SH100UF Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 1.4 | |
Return Loss | - | |
Gain | 4dBi | |
Power - Max | 2 W | |
Features | Cable - 100mm | |
Termination | IPEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Bluetooth, ISM, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥27.37000 | ¥27.37 |
10 | ¥26.52400 | ¥265.24 |
25 | ¥26.09880 | ¥652.47 |
100 | ¥25.75870 | ¥2,575.87 |
250 | ¥24.99356 | ¥6,248.39 |
500 | ¥24.65370 | ¥12,326.85 |
1,000 | ¥23.37852 | ¥23,378.52 |