ANTX100P111B24003 | |
---|---|
DigiKey Part Number | 311-4612-ND |
Manufacturer | |
Manufacturer Product Number | ANTX100P111B24003 |
Description | RF ANT 2.45GHZ PCB TRACE CAB ADH |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz Bluetooth, Wi-Fi, Zigbee™ PCB Trace RF Antenna 2.4GHz ~ 2.5GHz 3.3dBi U.FL (UMCC), IPEX MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Pulse Electronics | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | UHF (2GHz ~ 3GHz), SHF (f > 4GHz) | |
Frequency (Center/Band) | 2.45GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 1 | |
VSWR | 2.5 | |
Return Loss | - | |
Gain | 3.3dBi | |
Power - Max | 1 W | |
Features | Cable - 100mm | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.022" (0.55mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥14.45000 | ¥14.45 |
10 | ¥12.97300 | ¥129.73 |
100 | ¥10.42420 | ¥1,042.42 |
1,000 | ¥7.09648 | ¥7,096.48 |
5,000 | ¥6.36240 | ¥31,812.00 |
10,000 | ¥6.11769 | ¥61,176.90 |