YP0009CA | |
---|---|
DigiKey Part Number | 2958-YP0009CA-ND |
Manufacturer | |
Manufacturer Product Number | YP0009CA |
Description | EMBEDDED CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 3.65GHz, 4.5GHz, 5.5GHz 6G PCB Trace RF Antenna 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz 0.51dBi, 2.4dBi, 4.5dBi, 3.8dBi, 3.9dBi, 2.3dBi IPEX MHF4 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 829MHz, 1.228GHz, 1.505GHz, 1.94GHz, 3.65GHz, 4.5GHz, 5.5GHz | |
Frequency Range | 698MHz ~ 960MHz, 1.176GHz ~ 1.28GHz, 1.4GHz ~ 1.61GHz, 1.71GHz ~ 2.17GHz, 2.17GHz ~ 2.69GHz, 3.3GHz ~ 4GHz, 4GHz ~ 5GHz, 5GHz ~ 6GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 8 | |
VSWR | 1.96, 2.1, 2.19, 2.2, 2.31, 4.5 | |
Return Loss | - | |
Gain | 0.51dBi, 2.4dBi, 4.5dBi, 3.8dBi, 3.9dBi, 2.3dBi | |
Features | Cable - 188.5mm | |
Termination | IPEX MHF4 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.037" (0.95mm) | |
Applications | 6G |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.85300 | ¥98.53 |
25 | ¥9.29680 | ¥232.42 |
200 | ¥7.92230 | ¥1,584.46 |
400 | ¥7.43858 | ¥2,975.43 |
600 | ¥6.50882 | ¥3,905.29 |
1,000 | ¥6.37591 | ¥6,375.91 |