EPR8221A1-15UFL | |
---|---|
DigiKey Part Number | 776-EPR8221A1-15UFL-ND |
Manufacturer | |
Manufacturer Product Number | EPR8221A1-15UFL |
Description | RF ANT 900MHZ/1.9GHZ PCB TRACE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 900MHz, 1.9GHz PCB Trace RF Antenna 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz 2.2dBi, 3.8dBi U.FL (UMCC), IPEX MHF1 Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Ezurio LLC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
RF Family/Standard | - | |
Frequency Group | UHF (300MHz ~ 1GHz), UHF (1GHz ~ 2GHz) | |
Frequency (Center/Band) | 900MHz, 1.9GHz | |
Frequency Range | 824MHz ~ 960MHz, 1.71GHz ~ 2.17GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 2 | |
VSWR | 3, 2.5 | |
Return Loss | - | |
Gain | 2.2dBi, 3.8dBi | |
Features | - | |
Termination | U.FL (UMCC), IPEX MHF1 | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.031" (0.80mm) | |
Applications | - | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥17.85000 | ¥17.85 |