YF0007BA | |
---|---|
DigiKey Part Number | 2958-YF0007BA-ND |
Manufacturer | |
Manufacturer Product Number | YF0007BA |
Description | EMBEDDED CELLULAR ANTENNA |
Customer Reference | |
Detailed Description | 780MHz, 1.6934GHz, 1.9GHz, 2.5GHz LTE PCB Trace RF Antenna 600MHz ~ 960MHz, 1.4279GHz ~ 1.4959GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz 4.7dBi Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | YF0007BA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Not For New Designs | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 780MHz, 1.6934GHz, 1.9GHz, 2.5GHz | |
Frequency Range | 600MHz ~ 960MHz, 1.4279GHz ~ 1.4959GHz, 1.71GHz ~ 2.17GHz, 2.3GHz ~ 2.7GHz | |
Antenna Type | PCB Trace | |
Number of Bands | 4 | |
VSWR | 5 | |
Return Loss | - | |
Gain | 4.7dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Surface Mount | |
Height (Max) | 0.033" (0.85mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.97000 | ¥10.97 |
10 | ¥9.82700 | ¥98.27 |
25 | ¥9.26960 | ¥231.74 |
200 | ¥7.89635 | ¥1,579.27 |
400 | ¥7.41455 | ¥2,965.82 |
600 | ¥6.48770 | ¥3,892.62 |
1,000 | ¥6.35534 | ¥6,355.34 |