YF0023CA | |
---|---|
DigiKey Part Number | 2958-YF0023CATR-ND - Tape & Reel (TR) 2958-YF0023CACT-ND - Cut Tape (CT) 2958-YF0023CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | YF0023CA |
Description | FLEX PCB ANTNA WIFI 6 100MM UFL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.375GHz, 6.525GHz Wi-Fi Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 7dBi, 7dBi, 7dBi Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | YF0023CA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
RF Family/Standard | Cellular, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.375GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 4.9GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -8.8dB | |
Gain | 7dBi, 7dBi, 7dBi | |
Features | - | |
Termination | - | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.004" (0.10mm) | |
Applications | Wi-Fi |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥7.40000 | ¥7.40 |
10 | ¥6.58000 | ¥65.80 |
25 | ¥6.25000 | ¥156.25 |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
100 | ¥5.13300 | ¥513.30 |
300 | ¥4.79780 | ¥1,439.34 |
500 | ¥4.24006 | ¥2,120.03 |
1,000 | ¥3.82555 | ¥3,825.55 |