1461539050 | |
---|---|
DigiKey Part Number | 900-1461539050-ND |
Manufacturer | |
Manufacturer Product Number | 1461539050 |
Description | WIFI 6E AUTOMOTIVE FLEXIBLE ANTE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 2.45GHz, 5.5GHz, 6.525GHz Bluetooth, Wi-Fi, Zigbee™ Flat Patch RF Antenna 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz 3.2dBi, 4.2dBi MHF1 Adhesive |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Molex | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 2.45GHz, 5.5GHz, 6.525GHz | |
Frequency Range | 2.4GHz ~ 2.5GHz, 5.15GHz ~ 5.85GHz, 5.925GHz ~ 7.125GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 3 | |
VSWR | - | |
Return Loss | -10dB | |
Gain | 3.2dBi, 4.2dBi | |
Features | Cable - 50mm | |
Termination | MHF1 | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.079" (2.00mm) | |
Applications | Bluetooth, Wi-Fi, Zigbee™ | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥10.54000 | ¥10.54 |
10 | ¥9.50400 | ¥95.04 |
25 | ¥8.96360 | ¥224.09 |
80 | ¥7.63625 | ¥610.90 |
230 | ¥7.17061 | ¥1,649.24 |
440 | ¥6.31216 | ¥2,777.35 |