ANT-LPC-FPC-150 | |
---|---|
DigiKey Part Number | 343-ANT-LPC-FPC-150-ND |
Manufacturer | |
Manufacturer Product Number | ANT-LPC-FPC-150 |
Description | RF ANT LTE CBRS FLEX ADHES UFL |
Manufacturer Standard Lead Time | 7 Weeks |
Customer Reference | |
Detailed Description | 750MHz, 876MHz, 1.58GHz, 1.96GHz, 2.35GHz, 2.44GHz, 2.59GHz, 3.55GHz General Purpose Flat Patch RF Antenna 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz 0.1dBi, 3.7dBi, 3.3dBi, 2.2dBi, 3.3dBi, 3.9dBi, 5dBi, 5.7dBi IPEX MHF1 (U.FL) Adhesive |
Datasheet | Datasheet |
EDA/CAD Models | ANT-LPC-FPC-150 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | TE Connectivity Linx | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | 802.15.4, Bluetooth, General ISM, Navigation, WiFi | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 750MHz, 876MHz, 1.58GHz, 1.96GHz, 2.35GHz, 2.44GHz, 2.59GHz, 3.55GHz | |
Frequency Range | 698MHz ~ 803MHz, 791MHz ~ 960MHz, 1.553GHz ~ 1.609GHz, 1.71GHz ~ 2.2GHz, 2.3GHz ~ 2.4GHz, 2.4GHz ~ 2.485GHz, 2.496GHz ~ 2.69GHz, 3.3GHz ~ 3.8GHz | |
Antenna Type | Flat Patch | |
Number of Bands | 8 | |
VSWR | 8.2, 4.8, 1.7, 4.9, 3.5, 2.7, 3.1, 2 | |
Return Loss | - | |
Gain | 0.1dBi, 3.7dBi, 3.3dBi, 2.2dBi, 3.3dBi, 3.9dBi, 5dBi, 5.7dBi | |
Power - Max | 2 W | |
Features | Cable - 150mm | |
Termination | IPEX MHF1 (U.FL) | |
Ingress Protection | - | |
Mounting Type | Adhesive | |
Height (Max) | 0.008" (0.20mm) | |
Applications | General Purpose | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥35.79000 | ¥35.79 |
250 | ¥34.60028 | ¥8,650.07 |
500 | ¥32.89988 | ¥16,449.94 |
2,000 | ¥31.34824 | ¥62,696.48 |