BG95M3LA-MINIPCIE | |
---|---|
DigiKey Part Number | 2958-BG95M3LA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | BG95M3LA-MINIPCIE |
Description | RF TXRX MOD CELL NAV SMD |
Customer Reference | |
Detailed Description | Cellular, Navigation BeiDou, EGDE, Galileo, GLONASS, GPS, GNSS, GSM, LTE Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
EDA/CAD Models | BG95M3LA-MINIPCIE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular, Navigation | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 1.119Mbps | |
Power - Output | 21dBm | |
Sensitivity | - | |
Serial Interfaces | GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9205-0 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 18.9mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -35°C ~ 75°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥288.01000 | ¥288.01 |
10 | ¥265.86400 | ¥2,658.64 |
25 | ¥243.70880 | ¥6,092.72 |
100 | ¥225.24580 | ¥22,524.58 |
300 | ¥214.16777 | ¥64,250.33 |