BG96MA-MINIPCIE | |
---|---|
DigiKey Part Number | 2958-BG96MA-MINIPCIE-ND |
Manufacturer | |
Manufacturer Product Number | BG96MA-MINIPCIE |
Description | RF TXRX MODULE CELL SMD |
Customer Reference | |
Detailed Description | Cellular EDGE, GPRS, GSM, HSPA, LTE, UMTS Transceiver Module 850MHz, 900MHz, 1.8GHz, 1.9GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | BG96MA-MINIPCIE Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
RF Family/Standard | Cellular | |
Protocol | ||
Modulation | - | |
Frequency | 850MHz, 900MHz, 1.8GHz, 1.9GHz | |
Data Rate | 375kbps | |
Power - Output | 23dBm | |
Sensitivity | -117dBm | |
Serial Interfaces | ADC, GPIO, I2C, PCM, UART, USB | |
Antenna Type | Antenna Not Included | |
Utilized IC / Part | MDM9206-0 | |
Memory Size | - | |
Voltage - Supply | 3.3V ~ 4.3V | |
Current - Receiving | 16mA | |
Current - Transmitting | - | |
Mounting Type | Surface Mount | |
Operating Temperature | -40°C ~ 85°C | |
Package / Case | Module | |
Base Product Number |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥405.93000 | ¥405.93 |
10 | ¥378.53400 | ¥3,785.34 |
25 | ¥351.10040 | ¥8,777.51 |
100 | ¥329.15690 | ¥32,915.69 |