EDGE, GPRS, GSM, HSPA, LTE, UMTS RF Transceiver Modules and Modems
Compare | Mfr Part # | Quantity Available | Price | Series | Package | Product Status | DigiKey Programmable | RF Family/Standard | Protocol | Modulation | Frequency | Data Rate | Power - Output | Sensitivity | Serial Interfaces | Antenna Type | Utilized IC / Part | Memory Size | Voltage - Supply | Current - Receiving | Current - Transmitting | Mounting Type | Operating Temperature | Package / Case |
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
502 In Stock | 1 : ¥347.00000 Cut Tape (CT) 250 : ¥262.56968 Tape & Reel (TR) | - | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
543 In Stock | 1 : ¥405.91000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
247 In Stock | 1 : ¥445.27000 Tray | - | Tray | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
25 In Stock | 1 : ¥398.52000 Box | - | Box | Active | Not Verified | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | - | - | 3.3V ~ 4.3V | 16mA | - | Surface Mount | -40°C ~ 85°C | Module | ||
0 In Stock Check Lead Time | 250 : ¥262.56968 Tape & Reel (TR) | - | Tape & Reel (TR) | Active | - | Cellular | EDGE, GPRS, GSM, HSPA, LTE, UMTS | - | 850MHz, 900MHz, 1.8GHz, 1.9GHz | 375kbps | 23dBm | -117dBm | ADC, GPIO, I2C, PCM, UART, USB | Antenna Not Included | MDM9206-0 | - | 3.3V ~ 4.3V | - | - | Surface Mount | -40°C ~ 85°C | 102-BLGA Module |