YPR00A0AA | |
---|---|
DigiKey Part Number | 2958-YPR00A0AA-ND |
Manufacturer | |
Manufacturer Product Number | YPR00A0AA |
Description | TERMINAL, HINGE, LTE, SMAM IP66 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.7GHz LTE Whip, Straight RF Antenna 700MHz ~ 2.7GHz 2dBi SMA Male Connector Mount |
Datasheet | Datasheet |
EDA/CAD Models | YPR00A0AA Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Quectel | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
RF Family/Standard | Cellular | |
Frequency Group | Wide Band | |
Frequency (Center/Band) | 1.7GHz | |
Frequency Range | 700MHz ~ 2.7GHz | |
Antenna Type | Whip, Straight | |
Number of Bands | 1 | |
VSWR | 4.75 | |
Return Loss | - | |
Gain | 2dBi | |
Features | - | |
Termination | SMA Male | |
Ingress Protection | IP66 | |
Mounting Type | Connector Mount | |
Height (Max) | 7.650" (194.30mm) | |
Applications | LTE |
Quantity | Unit Price (Including 13% VAT) | Ext Price (Including 13% VAT) |
---|---|---|
1 | ¥28.14000 | ¥28.14 |
10 | ¥25.29000 | ¥252.90 |
25 | ¥23.90760 | ¥597.69 |
100 | ¥20.72080 | ¥2,072.08 |
250 | ¥19.65800 | ¥4,914.50 |
500 | ¥17.63924 | ¥8,819.62 |
1,000 | ¥14.87646 | ¥14,876.46 |
2,500 | ¥14.13264 | ¥35,331.60 |
5,000 | ¥13.60133 | ¥68,006.65 |